
VJ0805A221JXGAT5Z | |
|---|---|
DigiKey Part Number | 720-1073-2-ND - Tape & Reel (TR) 720-1073-1-ND - Cut Tape (CT) 720-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A221JXGAT5Z |
Description | CAP CER 220PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A221JXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,40320 € | 20,16 € |
| 100 | 0,35350 € | 35,35 € |
| 500 | 0,31172 € | 155,86 € |
| 1.000 | 0,29281 € | 292,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22903 € | 687,09 € |
| 6.000 | 0,21931 € | 1.315,86 € |
| 9.000 | 0,21485 € | 1.933,65 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

