VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y271MXACW1BC

Digi-Key Part Number
VJ0603Y271MXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y271MXACW1BC
Description
CAP CER 270PF 50V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
270 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,02184 €87,36 €
Additional Resources
AttributeDescription
Standard Package4.000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ0603A271JXAACVishay Vitramon5.732720-1912-1-ND0,29000 €Similar
VJ0603A271JXBACVishay Vitramon6.130720-VJ0603A271JXBACCT-ND0,29000 €Similar
VJ0603A271FXACW1BCVishay Vitramon4.000720-VJ0603A271FXACW1BCCT-ND0,30000 €Similar