
VJ0603D0R1BXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D0R1BXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D0R1BXPAJCT-ND - Cut Tape (CT) 720-VJ0603D0R1BXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D0R1BXPAJ |
Description | CAP CER 0.1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D0R1BXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18420 € | 9,21 € |
| 100 | 0,16490 € | 16,49 € |
| 500 | 0,14062 € | 70,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12654 € | 126,54 € |
| 2.000 | 0,11537 € | 230,74 € |
| 3.000 | 0,11019 € | 330,57 € |
| 5.000 | 0,10563 € | 528,15 € |
| 7.000 | 0,10247 € | 717,29 € |
| 10.000 | 0,09316 € | 931,60 € |
| 12.000 | 0,09299 € | 1.115,88 € |
| 24.000 | 0,09243 € | 2.218,32 € |
| 25.000 | 0,09240 € | 2.310,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

