
VJ0603A220FXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A220FXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A220FXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A220FXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A220FXAPW1BC |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A220FXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,03930 € | 3,93 € |
| 500 | 0,02740 € | 13,70 € |
| 1.000 | 0,02482 € | 24,82 € |
| 2.500 | 0,02300 € | 57,50 € |
| 5.000 | 0,02105 € | 105,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01562 € | 234,30 € |
| 30.000 | 0,01549 € | 464,70 € |
| 45.000 | 0,01542 € | 693,90 € |
| 75.000 | 0,01534 € | 1.150,50 € |
| 105.000 | 0,01530 € | 1.606,50 € |
| 150.000 | 0,01525 € | 2.287,50 € |
| 180.000 | 0,01523 € | 2.741,40 € |
| 360.000 | 0,01475 € | 5.310,00 € |
| 375.000 | 0,01472 € | 5.520,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

