Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX3B156K025C2200

DigiKey Part Number
718-TX3B156K025C2200TR-ND - Tape & Reel (TR)
718-TX3B156K025C2200CT-ND - Cut Tape (CT)
718-TX3B156K025C2200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX3B156K025C2200
Description
TX3 SERIES - SPECIALTY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.2Ohm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,70000 €7,00 €
500,55180 €27,59 €
1000,50610 €50,61 €
5000,42890 €214,45 €
1.0000,40502 €405,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,39308 €786,16 €
4.0000,37657 €1.506,28 €
6.0000,36831 €2.209,86 €
10.0000,35914 €3.591,40 €
14.0000,35378 €4.952,92 €
20.0000,34862 €6.972,40 €
24.0000,34618 €8.308,32 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €