7343-43 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7343-43 (EIA)
TH3E226K035C0500

TH3E226K035C0500

DigiKey Part Number
718-1275-2-ND - Tape & Reel (TR)
718-1275-1-ND - Cut Tape (CT)
718-1275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TH3E226K035C0500
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3E226K035C0500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.706
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,00400 €10,04 €
500,80640 €40,32 €
1000,74540 €74,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,66690 €266,76 €
8000,63221 €505,77 €
1.2000,61484 €737,81 €
2.0000,59558 €1.191,16 €
2.8000,58432 €1.636,10 €
4.0000,57349 €2.293,96 €
4.8000,56836 €2.728,13 €
9.6000,55107 €5.290,27 €
10.0000,55015 €5.501,50 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €