
TH3B105K035C4400 | |
|---|---|
DigiKey Part Number | 718-1269-2-ND - Tape & Reel (TR) 718-1269-1-ND - Cut Tape (CT) 718-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3B105K035C4400 |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3B105K035C4400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.4Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37200 € | 3,72 € |
| 50 | 0,28420 € | 14,21 € |
| 100 | 0,25700 € | 25,70 € |
| 500 | 0,21104 € | 105,52 € |
| 1.000 | 0,19686 € | 196,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18890 € | 377,80 € |
| 4.000 | 0,17910 € | 716,40 € |
| 6.000 | 0,17420 € | 1.045,20 € |
| 10.000 | 0,16876 € | 1.687,60 € |
| 14.000 | 0,16558 € | 2.318,12 € |
| 20.000 | 0,16252 € | 3.250,40 € |
| 24.000 | 0,16107 € | 3.865,68 € |
| 48.000 | 0,15619 € | 7.497,12 € |
| 50.000 | 0,15593 € | 7.796,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

