


T83A106K010EZZL | |
|---|---|
DigiKey Part Number | 718-1563-2-ND - Tape & Reel (TR) 718-1563-1-ND - Cut Tape (CT) 718-1563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T83A106K010EZZL |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T83A106K010EZZL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 2,84700 € | 28,47 € |
| 50 | 2,40240 € | 120,12 € |
| 100 | 2,26510 € | 226,51 € |
| 500 | 2,08790 € | 1.043,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,93942 € | 3.878,84 € |
| 4.000 | 1,88960 € | 7.558,40 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

