
T55B477M2R5C0025 | |
|---|---|
DigiKey Part Number | 718-2089-2-ND - Tape & Reel (TR) 718-2089-1-ND - Cut Tape (CT) 718-2089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B477M2R5C0025 |
Description | CAP TANT POLY 470UF 2.5V 1411 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B477M2R5C0025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58400 € | 5,84 € |
| 50 | 0,45560 € | 22,78 € |
| 100 | 0,41600 € | 41,60 € |
| 500 | 0,34910 € | 174,55 € |
| 1.000 | 0,32845 € | 328,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31144 € | 622,88 € |
| 4.000 | 0,29744 € | 1.189,76 € |
| 6.000 | 0,29042 € | 1.742,52 € |
| 10.000 | 0,28265 € | 2.826,50 € |
| 14.000 | 0,27810 € | 3.893,40 € |
| 20.000 | 0,27373 € | 5.474,60 € |
| 24.000 | 0,27166 € | 6.519,84 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


