
T55A156M004C0500 | |
|---|---|
DigiKey Part Number | 3581-T55A156M004C0500TR-ND - Tape & Reel (TR) 3581-T55A156M004C0500CT-ND - Cut Tape (CT) 3581-T55A156M004C0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A156M004C0500 |
Description | CAP TANT POLY 15UF 4V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A156M004C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47400 € | 4,74 € |
| 50 | 0,36660 € | 18,33 € |
| 100 | 0,33330 € | 33,33 € |
| 500 | 0,27714 € | 138,57 € |
| 1.000 | 0,25979 € | 259,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15445 € | 308,90 € |
| 4.000 | 0,14602 € | 584,08 € |
| 6.000 | 0,14180 € | 850,80 € |
| 10.000 | 0,13713 € | 1.371,30 € |
| 14.000 | 0,13439 € | 1.881,46 € |
| 20.000 | 0,13176 € | 2.635,20 € |
| 24.000 | 0,13052 € | 3.132,48 € |
| 48.000 | 0,12632 € | 6.063,36 € |
| 50.000 | 0,12610 € | 6.305,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

