
T55A106M004C0200 | |
|---|---|
DigiKey Part Number | 718-1981-2-ND - Tape & Reel (TR) 718-1981-1-ND - Cut Tape (CT) 718-1981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A106M004C0200 |
Description | CAP TANT POLY 10UF 4V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A106M004C0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49700 € | 4,97 € |
| 50 | 0,38440 € | 19,22 € |
| 100 | 0,34970 € | 34,97 € |
| 500 | 0,29118 € | 145,59 € |
| 1.000 | 0,27310 € | 273,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16347 € | 326,94 € |
| 4.000 | 0,15464 € | 618,56 € |
| 6.000 | 0,15022 € | 901,32 € |
| 10.000 | 0,14533 € | 1.453,30 € |
| 14.000 | 0,14246 € | 1.994,44 € |
| 20.000 | 0,13971 € | 2.794,20 € |
| 24.000 | 0,13840 € | 3.321,60 € |
| 48.000 | 0,13400 € | 6.432,00 € |
| 50.000 | 0,13377 € | 6.688,50 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

