
298D475X9010M2T | |
|---|---|
DigiKey Part Number | 718-1163-2-ND - Tape & Reel (TR) 718-1163-1-ND - Cut Tape (CT) 718-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D475X9010M2T |
Description | CAP TANT 4.7UF 10% 10V 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D475X9010M2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63000 € | 6,30 € |
| 50 | 0,49400 € | 24,70 € |
| 100 | 0,45210 € | 45,21 € |
| 500 | 0,38116 € | 190,58 € |
| 1.000 | 0,35925 € | 359,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33289 € | 1.331,56 € |
| 8.000 | 0,32042 € | 2.563,36 € |
| 12.000 | 0,31417 € | 3.770,04 € |
| 20.000 | 0,30724 € | 6.144,80 € |
| 28.000 | 0,30319 € | 8.489,32 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

