
981HE0B4WA8H01 | |
|---|---|
DigiKey Part Number | 693-981HE0B4WA8H01-ND |
Manufacturer | |
Manufacturer Product Number | 981HE0B4WA8H01 |
Description | SENSOR ROTARY 360DEG WIRE LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Hole for Shaft Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 981HE0B4WA8H01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -45°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,82000 € | 46,82 € |
| 5 | 43,21000 € | 216,05 € |
| 10 | 41,86300 € | 418,63 € |
| 30 | 39,95300 € | 1.198,59 € |
| 50 | 39,15000 € | 1.957,50 € |
| 100 | 38,13830 € | 3.813,83 € |
| Unit Price without VAT: | 46,82000 € |
|---|---|
| Unit Price with VAT: | 55,71580 € |




