PowerPAK 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQS850EN-T1_GE3

DigiKey Part Number
SQS850EN-T1_GE3TR-ND - Tape & Reel (TR)
SQS850EN-T1_GE3CT-ND - Cut Tape (CT)
SQS850EN-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQS850EN-T1_GE3
Description
MOSFET N-CH 60V 12A PPAK1212-8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 12A (Tc) 33W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
21.5mOhm @ 6.1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2021 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,85200 €8,52 €
1000,56780 €56,78 €
5000,44600 €223,00 €
1.0000,40679 €406,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35701 €1.071,03 €
6.0000,33195 €1.991,70 €
9.0000,32140 €2.892,60 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €