
SQJ844AEP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ844AEP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ844AEP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ844AEP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ844AEP-T1_GE3 |
Description | MOSFET 2N-CH 30V 8A PPAK SO8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 48W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJ844AEP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 16.6mOhm @ 7.6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1161pF @ 15V | |
Power - Max | 48W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,95800 € | 9,58 € |
| 100 | 0,64250 € | 64,25 € |
| 500 | 0,50722 € | 253,61 € |
| 1.000 | 0,46369 € | 463,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40841 € | 1.225,23 € |
| 6.000 | 0,38060 € | 2.283,60 € |
| 9.000 | 0,37625 € | 3.386,25 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

