
SIP32459DB-T2-GE1 | |
---|---|
DigiKey Part Number | SIP32459DB-T2-GE1TR-ND - Tape & Reel (TR) SIP32459DB-T2-GE1CT-ND - Cut Tape (CT) SIP32459DB-T2-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32459DB-T2-GE1 |
Description | IC PWR SWITCH P-CHAN 1:1 6WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1.46x0.96) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.46x0.96) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
10 | 0,67100 € | 6,71 € |
25 | 0,60640 € | 15,16 € |
100 | 0,53490 € | 53,49 € |
250 | 0,50088 € | 125,22 € |
500 | 0,48040 € | 240,20 € |
1.000 | 0,46353 € | 463,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,44269 € | 1.328,07 € |
6.000 | 0,43250 € | 2.595,00 € |
9.000 | 0,42739 € | 3.846,51 € |
15.000 | 0,42173 € | 6.325,95 € |
Unit Price without VAT: | 0,93000 € |
---|---|
Unit Price with VAT: | 1,10670 € |