
TSM3ZJ503MR10 | |
|---|---|
DigiKey Part Number | 716-TSM3ZJ503MR10TR-ND - Tape & Reel (TR) 716-TSM3ZJ503MR10CT-ND - Cut Tape (CT) 716-TSM3ZJ503MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM3ZJ503MR10 |
Description | TSM3 ZJ 50K 20% TR E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.158" x 0.156" Face (4.01mm x 3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 4,17500 € | 41,75 € |
| 25 | 3,89400 € | 97,35 € |
| 50 | 3,69300 € | 184,65 € |
| 100 | 3,50150 € | 350,15 € |
| 250 | 3,26272 € | 815,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,09238 € | 1.546,19 € |
| 1.000 | 2,93057 € | 2.930,57 € |
| 1.500 | 2,83973 € | 4.259,59 € |
| 2.500 | 2,72918 € | 6.822,95 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

