TS7Y504KR32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS7Y504KR32

DigiKey Part Number
716-TS7Y504KR32TR-ND - Tape & Reel (TR)
716-TS7Y504KR32CT-ND - Cut Tape (CT)
716-TS7Y504KR32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS7Y504KR32
Description
TS7 Y 500K 10% TR E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 kOhms 0.18W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.18W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,40000 €14,00 €
251,30640 €32,66 €
501,23960 €61,98 €
1001,17580 €117,58 €
2501,09608 €274,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,00716 €755,37 €
1.5000,95463 €1.431,94 €
2.2500,92511 €2.081,50 €
3.7500,88917 €3.334,39 €
5.2500,86624 €4.547,76 €
7.5000,84256 €6.319,20 €
9.0000,83070 €7.476,30 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €