
TS7Y503KR32 | |
|---|---|
DigiKey Part Number | 716-TS7Y503KR32TR-ND - Tape & Reel (TR) 716-TS7Y503KR32CT-ND - Cut Tape (CT) 716-TS7Y503KR32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS7Y503KR32 |
Description | TS7 Y 50K 10% TR E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,40000 € | 14,00 € |
| 25 | 1,30640 € | 32,66 € |
| 50 | 1,23960 € | 61,98 € |
| 100 | 1,17580 € | 117,58 € |
| 250 | 1,09608 € | 274,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,00716 € | 755,37 € |
| 1.500 | 0,95463 € | 1.431,94 € |
| 2.250 | 0,92511 € | 2.081,50 € |
| 3.750 | 0,88917 € | 3.334,39 € |
| 5.250 | 0,86624 € | 4.547,76 € |
| 7.500 | 0,84256 € | 6.319,20 € |
| 9.000 | 0,83070 € | 7.476,30 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

