TS7Y504KR32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS7Y502KR32

DigiKey Part Number
716-TS7Y502KR32TR-ND - Tape & Reel (TR)
716-TS7Y502KR32CT-ND - Cut Tape (CT)
716-TS7Y502KR32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS7Y502KR32
Description
TS7 Y 5K 10% TR E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,40000 €14,00 €
251,30640 €32,66 €
501,23960 €61,98 €
1001,17580 €117,58 €
2501,09608 €274,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,00716 €755,37 €
1.5000,95463 €1.431,94 €
2.2500,92511 €2.081,50 €
3.7500,88917 €3.334,39 €
5.2500,86624 €4.547,76 €
7.5000,84256 €6.319,20 €
9.0000,83070 €7.476,30 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €