
TS7X103KR10 | |
|---|---|
DigiKey Part Number | 716-TS7X103KR10TR-ND - Tape & Reel (TR) 716-TS7X103KR10CT-ND - Cut Tape (CT) 716-TS7X103KR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS7X103KR10 |
Description | TS7 X 10K 10% TR E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.290" x 0.264" Face (7.37mm x 6.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,72200 € | 17,22 € |
| 25 | 1,60760 € | 40,19 € |
| 50 | 1,52500 € | 76,25 € |
| 100 | 1,44640 € | 144,64 € |
| 250 | 1,34828 € | 337,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27818 € | 639,09 € |
| 1.000 | 1,21155 € | 1.211,55 € |
| 1.500 | 1,17411 € | 1.761,16 € |
| 2.500 | 1,12852 € | 2.821,30 € |
| 3.500 | 1,09943 € | 3.848,00 € |
| 5.000 | 1,06938 € | 5.346,90 € |
| 6.000 | 1,05433 € | 6.325,98 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

