TS7Y504KR32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS7X103KR10

DigiKey Part Number
716-TS7X103KR10TR-ND - Tape & Reel (TR)
716-TS7X103KR10CT-ND - Cut Tape (CT)
716-TS7X103KR10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS7X103KR10
Description
TS7 X 10K 10% TR E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.290" x 0.264" Face (7.37mm x 6.71mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,72200 €17,22 €
251,60760 €40,19 €
501,52500 €76,25 €
1001,44640 €144,64 €
2501,34828 €337,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,27818 €639,09 €
1.0001,21155 €1.211,55 €
1.5001,17411 €1.761,16 €
2.5001,12852 €2.821,30 €
3.5001,09943 €3.848,00 €
5.0001,06938 €5.346,90 €
6.0001,05433 €6.325,98 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €