
TS7X101KR10 | |
|---|---|
DigiKey Part Number | 716-TS7X101KR10-ND |
Manufacturer | |
Manufacturer Product Number | TS7X101KR10 |
Description | TS7 Y 100U 10% TR E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.290" x 0.264" Face (7.37mm x 6.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21155 € | 1.211,55 € |
| Unit Price without VAT: | 1,21155 € |
|---|---|
| Unit Price with VAT: | 1,44174 € |

