
TS63Y202KT20 | |
|---|---|
DigiKey Part Number | 716-TS63Y202KT20-ND |
Manufacturer | |
Manufacturer Product Number | TS63Y202KT20 |
Description | TRIMMER 2K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS63Y202KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,85800 € | 28,58 € |
| 25 | 2,66600 € | 66,65 € |
| 50 | 2,52880 € | 126,44 € |
| 100 | 2,39800 € | 239,80 € |
| 250 | 2,23472 € | 558,68 € |
| 500 | 2,11826 € | 1.059,13 € |
| 1.000 | 2,00758 € | 2.007,58 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |


