TS63Y102KR10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS63Y102KR10

DigiKey Part Number
TS63Y-1.0KTR-ND - Tape & Reel (TR)
TS63Y-1.0KCT-ND - Cut Tape (CT)
TS63Y-1.0KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS63Y102KR10
Description
TRIMMER 1K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TS63Y102KR10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
15.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,71000 €3,71 €
103,11900 €31,19 €
252,90960 €72,74 €
502,75960 €137,98 €
1002,61680 €261,68 €
2502,43860 €609,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,18852 €1.094,26 €
1.0002,07414 €2.074,14 €
1.5002,00991 €3.014,87 €
2.5001,93175 €4.829,38 €
3.5001,88188 €6.586,58 €
Manufacturers Standard Package
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,41490 €