RWM041027R0JR15E1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ohmite
In Stock: 678
Unit Price: 2,64000 €
Datasheet

Similar


Ohmite
In Stock: 0
Unit Price: 1,18780 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,59000 €
Datasheet
27 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWM041027R0JR15E1

DigiKey Part Number
RWMA-27TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWM041027R0JR15E1
Description
RES WIREWOUND 27 OHM 3W
Customer Reference
Detailed Description
27 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWM041027R0JR15E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±75ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 350°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.472" L (5.50mm x 12.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23J27REOhmite67823J27RE-ND2,64000 €Similar
43J27REOhmite043J27RE-ND1,18780 €Similar
ALSR0327R00JE12Vishay Dale0ALSR3J-27-ND2,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes