CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH0402-25RJFTA

DigiKey Part Number
716-1237-2-ND - Tape & Reel (TR)
716-1237-1-ND - Cut Tape (CT)
716-1237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CH0402-25RJFTA
Description
CH 0402 25U 5% F TR E2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 0.3W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.025" (0.63mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,81000 €4,81 €
103,98200 €39,82 €
253,70400 €92,60 €
503,51500 €175,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,57830 €357,83 €
2003,41440 €682,88 €
3003,32683 €998,05 €
5003,22484 €1.612,42 €
7003,16256 €2.213,79 €
1.0003,10056 €3.100,56 €
1.2003,07040 €3.684,48 €
2.4002,96483 €7.115,59 €
2.5002,95904 €7.397,60 €
Manufacturers Standard Package
Unit Price without VAT:4,81000 €
Unit Price with VAT:5,72390 €