
VSMA1094751 | |
|---|---|
DigiKey Part Number | 751-VSMA1094751TR-ND - Tape & Reel (TR) 751-VSMA1094751CT-ND - Cut Tape (CT) 751-VSMA1094751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1094751 |
Description | ASTRAL HIGH POWER INFRARED EMITT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (940nm ~ 965nm) 2.6V, 2.8V, 2.9V, 3.7V 1.5A 385mW/sr @ 1.5A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 385mW/sr @ 1.5A | |
Wavelength | 950nm (940nm ~ 965nm) | |
Voltage - Forward (Vf) (Typ) | 2.6V, 2.8V, 2.9V, 3.7V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42600 € | 14,26 € |
| 25 | 1,30080 € | 32,52 € |
| 100 | 1,16320 € | 116,32 € |
| 250 | 1,09768 € | 274,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,04903 € | 629,42 € |
| 1.200 | 1,01814 € | 1.221,77 € |
| 1.800 | 1,00267 € | 1.804,81 € |
| 3.000 | 0,98553 € | 2.956,59 € |
| 4.200 | 0,97551 € | 4.097,14 € |
| 6.000 | 0,96588 € | 5.795,28 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |


