
VSMA1085600X02 | |
|---|---|
DigiKey Part Number | 751-VSMA1085600X02TR-ND - Tape & Reel (TR) 751-VSMA1085600X02CT-ND - Cut Tape (CT) 751-VSMA1085600X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1085600X02 |
Description | IR SURFACE EMITTER HIGH POWER 85 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,90200 € | 19,02 € |
| 100 | 1,47990 € | 147,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,24272 € | 745,63 € |
| 1.200 | 1,18613 € | 1.423,36 € |
| 1.800 | 1,15716 € | 2.082,89 € |
| 3.000 | 1,12445 € | 3.373,35 € |
| 4.200 | 1,10501 € | 4.641,04 € |
| 6.000 | 1,08607 € | 6.516,42 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

