


VOA300-FG-X017T | |
|---|---|
DigiKey Part Number | 751-VOA300-FG-X017TTR-ND - Tape & Reel (TR) 751-VOA300-FG-X017TCT-ND - Cut Tape (CT) 751-VOA300-FG-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOA300-FG-X017T |
Description | OPTOISO 5.3KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 800ns, 800ns | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 3,85500 € | 38,55 € |
| 100 | 3,09840 € | 309,84 € |
| 500 | 2,81472 € | 1.407,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,66077 € | 2.660,77 € |
| 2.000 | 2,57000 € | 5.140,00 € |
| 3.000 | 2,52356 € | 7.570,68 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |

