VLMx1500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMO1500-GS08

Digi-Key Part Number
VLMO1500-GS08TR-ND - Tape & Reel (TR)
VLMO1500-GS08CT-ND - Cut Tape (CT)
VLMO1500-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMO1500-GS08
Description
LED ORANGE 0402 SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Orange 605nm LED Indication - Discrete 2V 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.55mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,35000 €0,35 €
100,28100 €2,81 €
1000,12650 €12,65 €
5000,11424 €57,12 €
1.0000,09385 €93,85 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,08160 €244,80 €
6.0000,07344 €440,64 €
15.0000,06528 €979,20 €
30.0000,06120 €1.836,00 €
75.0000,05508 €4.131,00 €