
VLMB2332T1U2-08 | |
|---|---|
DigiKey Part Number | 751-VLMB2332T1U2-08TR-ND - Tape & Reel (TR) 751-VLMB2332T1U2-08CT-ND - Cut Tape (CT) 751-VLMB2332T1U2-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMB2332T1U2-08 |
Description | ULTRABRIGHT MINI SMD LED BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25040 € | 6,26 € |
| 100 | 0,21720 € | 21,72 € |
| 250 | 0,20140 € | 50,35 € |
| 500 | 0,19188 € | 95,94 € |
| 1.000 | 0,18403 € | 184,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17433 € | 522,99 € |
| 6.000 | 0,16958 € | 1.017,48 € |
| 9.000 | 0,16720 € | 1.504,80 € |
| 15.000 | 0,16457 € | 2.468,55 € |
| 21.000 | 0,16303 € | 3.423,63 € |
| 30.000 | 0,16155 € | 4.846,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

