
TSMP98100 | |
|---|---|
DigiKey Part Number | 751-TSMP98100-ND |
Manufacturer | |
Manufacturer Product Number | TSMP98100 |
Description | SENSOR REMOTE REC 38.0KHZ 20M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 7m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSMP98100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 7m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,73200 € | 3,66 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,65120 € | 16,28 € |
| 50 | 0,62100 € | 31,05 € |
| 100 | 0,59340 € | 59,34 € |
| 500 | 0,53806 € | 269,03 € |
| 1.500 | 0,50623 € | 759,34 € |
| 6.000 | 0,47186 € | 2.831,16 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


