
SFH6345-X009T | |
|---|---|
DigiKey Part Number | SFH6345-X009TTR-ND - Tape & Reel (TR) SFH6345-X009TCT-ND - Cut Tape (CT) SFH6345-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6345-X009T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6345-X009T Models |
Category | Voltage - Output (Max) 25V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.33V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 300ns, 300ns | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Transistor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6345-X007 | Vishay Semiconductor Opto Division | 260 | SFH6345-X007-ND | 1,84000 € | Parametric Equivalent |
| SFH6345-X007T | Vishay Semiconductor Opto Division | 86 | SFH6345-X007TCT-ND | 1,89000 € | Parametric Equivalent |
| SFH6345-X009 | Vishay Semiconductor Opto Division | 1.131 | SFH6345-X009-ND | 1,84000 € | Parametric Equivalent |
| SFH6345-X017T | Vishay Semiconductor Opto Division | 1.795 | SFH6345-X017TCT-ND | 1,94000 € | Parametric Equivalent |
| SFH6345-X019T | Vishay Semiconductor Opto Division | 45 | SFH6345-X019TCT-ND | 1,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,35700 € | 13,57 € |
| 100 | 1,03850 € | 103,85 € |
| 500 | 0,89798 € | 448,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85217 € | 852,17 € |
| 2.000 | 0,81337 € | 1.626,74 € |
| 3.000 | 0,79348 € | 2.380,44 € |
| 5.000 | 0,77105 € | 3.855,25 € |
| 7.000 | 0,75772 € | 5.304,04 € |
| 10.000 | 0,74473 € | 7.447,30 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

