Parametric Equivalent
Similar

SFH615A-3 | |
|---|---|
DigiKey Part Number | 751-1350-5-ND |
Manufacturer | |
Manufacturer Product Number | SFH615A-3 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SFH615A-3 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH617A-3 | Vishay Semiconductor Opto Division | 4.449 | SFH617A-3-ND | 0,80000 € | Parametric Equivalent |
| SFH617A-3X001 | Vishay Semiconductor Opto Division | 1.013 | SFH617A-3X001-ND | 0,86000 € | Parametric Equivalent |
| HCPL-817-30BE | Broadcom Limited | 0 | HCPL-817-30BE-ND | 0,13743 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49000 € | 4,90 € |
| 100 | 0,35780 € | 35,78 € |
| 500 | 0,29904 € | 149,52 € |
| 1.000 | 0,27979 € | 279,79 € |
| 2.000 | 0,26343 € | 526,86 € |
| 5.000 | 0,24555 € | 1.227,75 € |
| 10.000 | 0,23440 € | 2.344,00 € |
| 25.000 | 0,22225 € | 5.556,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |



