LH1540AABTR | |
---|---|
DigiKey Part Number | LH1540AABTR-ND - Tape & Reel (TR) LH1540AABCT-ND - Cut Tape (CT) LH1540AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1540AABTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1540AABTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,23000 € | 2,23 € |
10 | 1,94000 € | 19,40 € |
25 | 1,83840 € | 45,96 € |
50 | 1,76520 € | 88,26 € |
100 | 1,69480 € | 169,48 € |
250 | 1,60596 € | 401,49 € |
500 | 1,54190 € | 770,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,48039 € | 1.480,39 € |
2.000 | 1,42134 € | 2.842,68 € |
3.000 | 1,38789 € | 4.163,67 € |
5.000 | 1,34687 € | 6.734,35 € |
7.000 | 1,32052 € | 9.243,64 € |
Unit Price without VAT: | 2,23000 € |
---|---|
Unit Price with VAT: | 2,65370 € |