
ZM4728A-GS08 | |
|---|---|
DigiKey Part Number | ZM4728A-GS08GITR-ND - Tape & Reel (TR) ZM4728A-GS08GICT-ND - Cut Tape (CT) ZM4728A-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4728A-GS08 |
Description | DIODE ZENER 3.31V 1W DO213AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.31 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZM4728A-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,11750 € | 11,75 € |
| 500 | 0,11488 € | 57,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11314 € | 169,71 € |
| 3.000 | 0,10219 € | 306,57 € |
| 4.500 | 0,09660 € | 434,70 € |
| 7.500 | 0,09033 € | 677,47 € |
| 10.500 | 0,08661 € | 909,41 € |
| 15.000 | 0,07126 € | 1.068,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |




