
VESD15A1-HD1-G4-08 | |
|---|---|
DigiKey Part Number | VESD15A1-HD1-G4-08GITR-ND - Tape & Reel (TR) VESD15A1-HD1-G4-08GICT-ND - Cut Tape (CT) VESD15A1-HD1-G4-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD15A1-HD1-G4-08 |
Description | TVS DIODE 15VWM 27VC LLP1006-2L |
Customer Reference | |
Detailed Description | 27V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 15.5V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09940 € | 9,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07334 € | 36,67 € |
| 1.000 | 0,06491 € | 64,91 € |
| 2.000 | 0,05779 € | 115,58 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


