
TZS4689-GS08 | |
|---|---|
DigiKey Part Number | 112-TZS4689-GS08TR-ND - Tape & Reel (TR) 112-TZS4689-GS08CT-ND - Cut Tape (CT) 112-TZS4689-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZS4689-GS08 |
Description | DIODE ZENER 5.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,04580 € | 4,58 € |
| 500 | 0,04362 € | 21,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04522 € | 113,05 € |
| 5.000 | 0,04047 € | 202,35 € |
| 7.500 | 0,03804 € | 285,30 € |
| 12.500 | 0,02591 € | 323,88 € |
| 17.500 | 0,02548 € | 445,90 € |
| 25.000 | 0,02505 € | 626,25 € |
| 62.500 | 0,02476 € | 1.547,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




