
SMCJ51CA-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SMCJ51CA-E3/9ATTR-ND - Tape & Reel (TR) 112-SMCJ51CA-E3/9ATCT-ND - Cut Tape (CT) 112-SMCJ51CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ51CA-E3/9AT |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ51CA-E3/9AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49900 € | 4,99 € |
| 100 | 0,32440 € | 32,44 € |
| 500 | 0,24922 € | 124,61 € |
| 1.000 | 0,22501 € | 225,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,16151 € | 565,28 € |
| 7.000 | 0,15892 € | 1.112,44 € |
| 10.500 | 0,15590 € | 1.636,95 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

