P4KE33A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5.371
Unit Price: 0,70000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 852
Unit Price: 0,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.022
Unit Price: 0,40000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05983 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14216 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05983 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10463 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06083 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05537 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,10463 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04773 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,04362 €
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE33A-E3/73

DigiKey Part Number
P4KE33A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE33A-E3/73
Description
TVS DIODE 28.2VWM 45.7V DO204AL
Customer Reference
Detailed Description
45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.