
LL101A-GS08 | |
|---|---|
DigiKey Part Number | LL101A-GS08TR-ND - Tape & Reel (TR) LL101A-GS08CT-ND - Cut Tape (CT) LL101A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL101A-GS08 |
Description | DIODE SCHOTTKY 60V 30MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL101A-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11430 € | 11,43 € |
| 500 | 0,08466 € | 42,33 € |
| 1.000 | 0,07508 € | 75,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06468 € | 161,70 € |
| 5.000 | 0,05824 € | 291,20 € |
| 7.500 | 0,05495 € | 412,12 € |
| 12.500 | 0,04905 € | 613,12 € |
| 17.500 | 0,04754 € | 831,95 € |
| 25.000 | 0,04603 € | 1.150,75 € |
| 62.500 | 0,04244 € | 2.652,50 € |
| 125.000 | 0,03939 € | 4.923,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


