
GP10J-E3/54 | |
|---|---|
DigiKey Part Number | GP10J-E3/54GITR-ND - Tape & Reel (TR) GP10J-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP10J-E3/54 |
Description | DIODE STANDARD 600V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,25980 € | 25,98 € |
| 500 | 0,19794 € | 98,97 € |
| 1.000 | 0,17257 € | 172,57 € |
| 2.000 | 0,16119 € | 322,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,13957 € | 767,63 € |
| 11.000 | 0,12437 € | 1.368,07 € |
| 16.500 | 0,11847 € | 1.954,76 € |
| 27.500 | 0,11649 € | 3.203,47 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

