
BZG05C3V6-HM3-08 | |
|---|---|
DigiKey Part Number | BZG05C3V6-HM3-08GITR-ND - Tape & Reel (TR) BZG05C3V6-HM3-08GICT-ND - Cut Tape (CT) BZG05C3V6-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C3V6-HM3-08 |
Description | DIODE ZENER 3.6V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.25 W ±5.56% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11991 € | 179,87 € |
| 3.000 | 0,10842 € | 325,26 € |
| 4.500 | 0,10256 € | 461,52 € |
| 7.500 | 0,09597 € | 719,77 € |
| 10.500 | 0,09206 € | 966,63 € |
| 15.000 | 0,08827 € | 1.324,05 € |
| 37.500 | 0,07994 € | 2.997,75 € |
| 75.000 | 0,07665 € | 5.748,75 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |




