
BYW55-TAP | |
|---|---|
DigiKey Part Number | BYW55-TAPGICT-ND - Cut Tape (CT) BYW55-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYW55-TAP |
Description | DIODE AVALANCHE 800V 2A SOD57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,35430 € | 35,43 € |
| 500 | 0,27314 € | 136,57 € |
| 1.000 | 0,23977 € | 239,77 € |
| 2.000 | 0,22497 € | 449,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18406 € | 920,30 € |
| 10.000 | 0,17533 € | 1.753,30 € |
| 15.000 | 0,17490 € | 2.623,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


