5KP22A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 833
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,15594 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,73689 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,17008 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,33606 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,76926 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,38192 €
Datasheet

Similar


STMicroelectronics
In Stock: 943
Unit Price: 3,04000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,94468 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,63360 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,33166 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.873
Unit Price: 1,80000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,11040 €
Datasheet
P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP22A-E3/51

DigiKey Part Number
5KP22A-E3/51GI-ND
Manufacturer
Manufacturer Product Number
5KP22A-E3/51
Description
TVS DIODE 22VWM 35.5VC P600
Customer Reference
Detailed Description
35.5V Clamp 141A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
141A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types