WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR3R2000FEB

Digi-Key Part Number
541-WSR3R2000FEBTR-ND - Tape & Reel (TR)
541-WSR3R2000FEBCT-ND
541-WSR3R2000FEBDKR-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
WSR3R2000FEB
Supplier
Description
RES 0.2 OHM 1% 3W 4527
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
200 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
-
-
Part Status
Active
Resistance
200 mOhms
Tolerance
±1%
Power (Watts)
3W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
4527
Ratings
AEC-Q200
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€0.43184€431.84
541-WSR3R2000FEBCT-ND
QtyUnit PriceExt Price
1€1.14000€1.14
10€1.00400€10.04
25€0.92280€23.07
50€0.84220€42.11
100€0.72870€72.87
250€0.61536€153.84
500€0.51820€259.10
541-WSR3R2000FEBDKR-ND
QtyUnit PriceExt Price
1€1.14000€1.14
10€1.00400€10.04
25€0.92280€23.07
50€0.84220€42.11
100€0.72870€72.87
250€0.61536€153.84
500€0.51820€259.10
Additional Resources
AttributeDescription
Other Names
541-WSR3R2000FEBCT
541-WSR3R2000FEBDKR
WSR3R2000FEB-ND
541-WSR3R2000FEBTR
Standard Package1,000