WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2010R4700FEB18

Digi-Key Part Number
WSLTA-.470TR-ND - Tape & Reel (TR)
WSLTA-.470CT-ND - Cut Tape (CT)
WSLTA-.470DKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
WSLT2010R4700FEB18
Supplier
Description
RES 0.47 OHM 1% 1W 2010
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
470 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
470 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Element
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.86000€0.86
10€0.74800€7.48
25€0.65760€16.44
50€0.60080€30.04
100€0.52150€52.15
250€0.45340€113.35
500€0.37636€188.18
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€0.30607€306.07
2,000€0.30229€604.58
Additional Resources
AttributeDescription
Other Names
WSLTA-.470CT
WSLTA-.470DKR
WSLTA-.470TR
Standard Package1,000