- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Germany within 48 hours depending on location.
Free delivery to Germany on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
WSLT2010R4700FEB18 | ||
---|---|---|
Digi-Key Part Number | WSLTA-.470TR-ND - Tape & Reel (TR) WSLTA-.470CT-ND - Cut Tape (CT) WSLTA-.470DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WSLT2010R4700FEB18 | |
Description | RES 0.47 OHM 1% 1W 2010 | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | 470 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Dale | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 470 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 1W | |
Composition | Metal Element | |
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | 2010 | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Mfg CAD Models | WSLT2010R.stp |
PCN Design/Specification | WSL WSK 28-Feb-2022 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1.000 | 0,35980 € | 359,80 € |
2.000 | 0,35169 € | 703,38 € |
5.000 | 0,34493 € | 1.724,65 € |
10.000 | 0,33681 € | 3.368,10 € |
25.000 | 0,33481 € | 8.370,25 € |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,96000 € | 0,96 € |
10 | 0,84900 € | 8,49 € |
25 | 0,78040 € | 19,51 € |
50 | 0,71200 € | 35,60 € |
100 | 0,61620 € | 61,62 € |
250 | 0,52032 € | 130,08 € |
500 | 0,43816 € | 219,08 € |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
10 | 0,83800 € | 8,38 € |
25 | 0,77120 € | 19,28 € |
50 | 0,70340 € | 35,17 € |
100 | 0,60870 € | 60,87 € |
250 | 0,51400 € | 128,50 € |
500 | 0,43284 € | 216,42 € |
Attribute | Description |
---|---|
Other Names | WSLTA-.470CT WSLTA-.470DKR WSLTA-.470TR |
Standard Package | 1.000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Germany within 48 hours depending on location.
Free delivery to Germany on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address