
WSLP25121L360FEA | |
|---|---|
DigiKey Part Number | WSLP25121L360FEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP25121L360FEA |
Description | RES 0.00136 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 1.36 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±275ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,91999 € | 1.839,98 € |
| Unit Price without VAT: | 0,91999 € |
|---|---|
| Unit Price with VAT: | 1,09479 € |

